Print Page
Image is for illustrative purposes only. Please refer to product description.
510 In Stock
Need more?
510 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.401.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.401.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRDP-00BMMS-TLM7001.
Order Code3977194
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)-
IP RatingIP67
Connector MountingCable Mount
ShieldingUnshielded
MagneticsWithout Magnetics
Product Range-
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
-
Connector Mounting
Cable Mount
Magnetics
Without Magnetics
Port Configuration
1 x 1 (Port)
IP Rating
IP67
Shielding
Unshielded
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02522