Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoSLKD-26FGMS-GCP-227.
Order Code3924638
Product RangeFLOS+ K Series
47 In Stock
Need more?
47 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.4,903.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,903.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSLKD-26FGMS-GCP-227.
Order Code3924638
Product RangeFLOS+ K Series
Product RangeFLOS+ K Series
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialCopper Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Product Range
FLOS+ K Series
Coupling Style
Push-Pull
Contact Material
Copper Alloy
Circular Connector Contact Type
Solder Pin
Connector Body Material
Copper Alloy Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045269