Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Programmers, Erasers & Accessories
                      4. Programmers & Erasers
                      Print Page

                      EB006

                      MULTI Programmer Board, E-BLOCKS, PIC, E-Blocks Compatible, Interchangeable Crystal

                      AMPHENOL MATRIX EB006
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL MATRIX
                      Manufacturer Part NoEB006
                      Order Code1211611
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerAMPHENOL MATRIX
                      Manufacturer Part NoEB006
                      Order Code1211611
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      Supported FamiliesPIC16
                      Kit ContentsPPP Programming Utility, CD ROM
                      FeaturesE-Blocks Compatible, Programs a Wide Range of PICmicro MCU Devices, Interchangeable Crystal
                      Product RangeTUK SGACK902S Keystone Coupler
                      SVHCTo Be Advised

                      Product Overview

                      The EB006 is a E-blocks PIC microcontroller multiprogrammer. This new PICmicro microcontroller multiprogrammer V7 connects to your PC via USB to provide you with a low cost, flexible PICmicro microcontroller programmer for development and programming use. This board can be used with Assembly, C or Flow code and most third party compilers. The board will program a wide range of 8pin, 14pin, 18pin, 20pin, 28pin and 40pin PICmicro microcontroller devices from the 12, 16 and 18 series PICmicro range, using the programming software provided, and presents all 5 ports on D-type sockets for E-blocks connection. The board takes power from an external power supply or from the USB port. microchip ICD2 and PICkit2 sockets are provide an alternative reprogramming and debugging techniques. A PIC16F88 device is included. This new version of the multiprogrammer is compatible with the in circuit debug features of flow code 4 and later. A clear protective acrylic cover for this E-block is available.

                      • Ultra low cost and E-blocks compatible
                      • ICD functionality when used with flow code V4+
                      • Used as a programmer and as a development board for a wide range of PICS
                      • Crystal, RC and internal multiple oscillator modes
                      • Support for PICkit2 and ICD2
                      • 20pin target PICmicro support
                      • Signal injector facilities added
                      • Target pin digital and analog scope (not implemented in software)
                      • Charge pump capability to allow high voltage programming from USB supply

                      Applications

                      Embedded Design & Development

                      Warnings

                      Take extra care when wiring out the 14V and 5V as if the wrong voltage is sent to a downstream board it can permanently damage the E-block.

                      Notes

                      Only fit one PICmicro device at a time. Inserting more than one PICmicro device will cause programming to fail and may even cause damage to the board or the PICmicros.

                      Technical Specifications

                      Supported Families

                      PIC16

                      Features

                      E-Blocks Compatible, Programs a Wide Range of PICmicro MCU Devices, Interchangeable Crystal

                      SVHC

                      To Be Advised

                      Kit Contents

                      PPP Programming Utility, CD ROM

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.2
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.