Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Connectors
                                                                                                      3. Circular Connectors & Components
                                                                                                      4. Circular MIL Spec Equivalent Connectors
                                                                                                      Print Page

                                                                                                      AL06F11-98P(IP)

                                                                                                      Circular Connector, AL Series, MIL-DTL-38999 Series III, Straight Plug, 6 Contacts, Crimp Pin

                                                                                                      AMPHENOL PCD SHENZHEN
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      AMPHENOL PCD SHENZHEN AL06F11-98P(IP)
                                                                                                      ManufacturerAMPHENOL PCD SHENZHEN
                                                                                                      Manufacturer Part NoAL06F11-98P(IP)
                                                                                                      Order Code1281279
                                                                                                      Product RangeAL Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      AMPHENOL PCD SHENZHEN
                                                                                                      ManufacturerAMPHENOL PCD SHENZHEN
                                                                                                      Manufacturer Part NoAL06F11-98P(IP)
                                                                                                      Order Code1281279
                                                                                                      Product RangeAL Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangeAL Series
                                                                                                      Equivalent Military SpecificationMIL-DTL-38999 Series III
                                                                                                      Circular Connector Shell StyleStraight Plug
                                                                                                      No. of Contacts6Contacts
                                                                                                      Circular Connector Contact TypeCrimp Pin
                                                                                                      Coupling StyleThreaded
                                                                                                      Insert Arrangement11-98
                                                                                                      Connector Body MaterialComposite Body
                                                                                                      Connector Body PlatingElectroless Nickel
                                                                                                      Contact MaterialCopper Alloy
                                                                                                      Contact PlatingGold
                                                                                                      Insert RotationN
                                                                                                      Service ClassEnvironmentally Sealed
                                                                                                      SVHCNo SVHC (17-Dec-2014)

                                                                                                      Product Overview

                                                                                                      The AL06F11-98P(IP) from Amphenol is Amphe-Lite series, MIL-DTL-38999 Series III equivalent straight plug with 6 contacts. Amphe-Lite series connectors are high performance MIL-DTL-38999 Series III equivalent composite connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors. Amphe-Lite series connectors are designed for communications such as RF and fibre optic interconnection requirements.

                                                                                                      • High reliability, moisture and corrosion resistant
                                                                                                      • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
                                                                                                      • 500 mating cycles
                                                                                                      • Operates at extreme temperature range of -65°C to +200°C based on shell finish
                                                                                                      • Minimum insulation resistance is 5000Mohm (at 25°C)
                                                                                                      • Scoop proof to eliminate the possibility of contact damage
                                                                                                      • Self locking connector system, triple start threaded coupling
                                                                                                      • UL recognized (file E115497)
                                                                                                      • Composite body material with electroless nickel plating
                                                                                                      • Copper alloy crimp pin contacts with gold plating

                                                                                                      Applications

                                                                                                      Commercial, Industrial

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      AL Series

                                                                                                      Circular Connector Shell Style

                                                                                                      Straight Plug

                                                                                                      Circular Connector Contact Type

                                                                                                      Crimp Pin

                                                                                                      Insert Arrangement

                                                                                                      11-98

                                                                                                      Connector Body Plating

                                                                                                      Electroless Nickel

                                                                                                      Contact Plating

                                                                                                      Gold

                                                                                                      Service Class

                                                                                                      Environmentally Sealed

                                                                                                      Equivalent Military Specification

                                                                                                      MIL-DTL-38999 Series III

                                                                                                      No. of Contacts

                                                                                                      6Contacts

                                                                                                      Coupling Style

                                                                                                      Threaded

                                                                                                      Connector Body Material

                                                                                                      Composite Body

                                                                                                      Contact Material

                                                                                                      Copper Alloy

                                                                                                      Insert Rotation

                                                                                                      N

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2014)

                                                                                                      Technical Docs (2)

                                                                                                      Miscellaneous EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      4 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (17-Dec-2014)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.015
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.