Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
52 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.3,421.270 |
15+ | Rs.3,280.670 |
50+ | Rs.3,193.190 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,421.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFC2B
Order Code1462612
Technical Datasheet
Accessory TypeDust Cap
For Use WithAmphenol RJF Series Square Flange Receptacles
Connector Body MaterialMetal Body
Product Range-
Product Overview
The RJFC2B is a Dust Cap/Cover made of metal with black coated finish. The RJF series cap is suitable for use with the Amphenol RJF series square flange receptacles.
Applications
Industrial, Communications & Networking
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
For Use With
Amphenol RJF Series Square Flange Receptacles
Product Range
-
Technical Docs (2)
Alternatives for RJFC2B
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144