Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-599-100
Order Code4826010
Product Range95-902-599 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,384.980 |
| 5+ | Rs.2,316.300 |
| 10+ | Rs.2,206.950 |
| 25+ | Rs.2,137.360 |
| 50+ | Rs.2,037.050 |
| 100+ | Rs.1,987.350 |
| 250+ | Rs.1,908.730 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,384.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-599-100
Order Code4826010
Product Range95-902-599 Series
Cable Length - Imperial3.937"
Cable Length - Metric100mm
Coaxial Cable Type1.37mm Micro
Impedance50ohm
Jacket Colour-
Product Range95-902-599 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
3.937"
Coaxial Cable Type
1.37mm Micro
Jacket Colour
-
SVHC
Lead
Cable Length - Metric
100mm
Impedance
50ohm
Product Range
95-902-599 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030083