Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
50 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.1,474.480 |
5+ | Rs.1,284.390 |
10+ | Rs.1,094.290 |
50+ | Rs.1,052.970 |
100+ | Rs.1,011.640 |
250+ | Rs.971.140 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,474.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST1226-30-501-A
Order Code4692798
Technical Datasheet
Antenna TypeIoT / ISM / UNII / Wi-Fi 2 / Wi-Fi 3 / Wi-Fi 4 / Wi-Fi 5 / Wi-Fi 6 / Wi-Fi 6E / WLAN / ZigBee
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingRP SMA Connector
Gain5.1dB
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
IoT / ISM / UNII / Wi-Fi 2 / Wi-Fi 3 / Wi-Fi 4 / Wi-Fi 5 / Wi-Fi 6 / Wi-Fi 6E / WLAN / ZigBee
Frequency Max
7.125GHz
Gain
5.1dB
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.925GHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008346