Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM04-24-31ST-059.
Order Code3665892
Product RangeDuraMate AHDM Series
199 In Stock
Need more?
199 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.3,057.850 |
10+ | Rs.2,618.690 |
25+ | Rs.2,462.910 |
50+ | Rs.2,351.600 |
100+ | Rs.2,256.210 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,057.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM04-24-31ST-059.
Order Code3665892
Product RangeDuraMate AHDM Series
Product RangeDuraMate AHDM Series
Circular Connector Shell StylePanel Mount Receptacle
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Contact Material-
Technical Specifications
Product Range
DuraMate AHDM Series
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Contact Material
-
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Bayonet
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195955