Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
50 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,324.450 |
| 5+ | Rs.3,783.900 |
| 10+ | Rs.3,135.230 |
| 25+ | Rs.2,810.900 |
| 50+ | Rs.2,624.840 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,324.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM04-24-47SR-059.
Order Code3665950
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts47Contacts
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Technical Specifications
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Bayonet
No. of Contacts
47Contacts
Connector Body Material
Zinc Alloy Body
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198677