Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-220-1231-1618
Order Code4728577
Product RangeATP Series
Technical Datasheet
2,000 In Stock
2,000 more incoming. You can reserve stock now
2000 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.186.280 |
10+ | Rs.176.430 |
25+ | Rs.168.170 |
50+ | Rs.158.490 |
100+ | Rs.152.860 |
250+ | Rs.140.370 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.186.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-220-1231-1618
Order Code4728577
Product RangeATP Series
Technical Datasheet
Product RangeATP Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithAmphenol ATP Series Automotive Connector Housings
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ATP Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Amphenol ATP Series Automotive Connector Housings
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000619