Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H008 100 2
Order Code4969224
Product RangeC091D Series
Technical Datasheet
60 In Stock
100 more incoming. You can reserve stock now
60 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,975.210 |
| 10+ | Rs.1,776.160 |
| 25+ | Rs.1,696.540 |
| 100+ | Rs.1,625.060 |
| 250+ | Rs.1,573.490 |
| 500+ | Rs.1,521.910 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,975.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H008 100 2
Order Code4969224
Product RangeC091D Series
Technical Datasheet
Connector TypeCircular Industrial
Connector TypeCircular Industrial
Product RangeC091D Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeSolder Pin
Connector Body MaterialMetal Body
Contact Material-
Contact PlatingSilver
Technical Specifications
Connector Type
Circular Industrial
Product Range
C091D Series
Circular Connector Contact Type
Solder Pin
Contact Material
-
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Metal Body
Contact Plating
Silver
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035608