Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31N006 100 2
Order Code5391301
Product RangeC091D Series
Technical Datasheet
101 In Stock
Need more?
101 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.825.200 |
5+ | Rs.803.490 |
25+ | Rs.782.880 |
50+ | Rs.772.970 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.825.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31N006 100 2
Order Code5391301
Product RangeC091D Series
Technical Datasheet
Connector TypeCircular Industrial
Connector TypeCircular Industrial
Product RangeC091D Series
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialMetal Body
Connector Body PlatingNickel
Contact PlatingSilver
Technical Specifications
Connector Type
Circular Industrial
Product Range
C091D Series
Circular Connector Contact Type
Solder Socket
Connector Body Material
Metal Body
Contact Plating
Silver
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Threaded
Connector Body Plating
Nickel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209