Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB4FSR-B12.5
Order Code1736956
Product RangeMotionGrade M23 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB4FSR-B12.5
Order Code1736956
Product RangeMotionGrade M23 Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max12.5mm
Strain Relief Material-
Product RangeMotionGrade M23 Series
For Use WithSeries B Connectors
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
-
For Use With
Series B Connectors
Cable Diameter Max
12.5mm
Product Range
MotionGrade M23 Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050894