Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT071619SNH-K
Order Code4472523
Product Rangeecomate RM Series
Technical Datasheet
46 In Stock
Need more?
46 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,196.840 |
| 10+ | Rs.3,593.930 |
| 25+ | Rs.3,379.910 |
| 50+ | Rs.3,227.660 |
| 100+ | Rs.3,220.440 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,196.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT071619SNH-K
Order Code4472523
Product Rangeecomate RM Series
Technical Datasheet
Product Rangeecomate RM Series
Circular Connector Shell StyleBulkhead Receptacle
No. of Contacts19Contacts
Circular Connector Contact TypeCrimp Socket
Coupling Style-
Connector Body MaterialZinc Diecast Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold Flash
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ecomate RM Series
No. of Contacts
19Contacts
Coupling Style
-
Connector Body Plating
Nickel
Contact Plating
Gold Flash
Circular Connector Shell Style
Bulkhead Receptacle
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Zinc Diecast Body
Contact Material
Brass
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144