Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-20CPG-S5
Order Code4472480
Product Rangeecomate RM Series
Technical Datasheet
240 In Stock
Need more?
240 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,963.270 |
| 25+ | Rs.1,962.400 |
| 100+ | Rs.1,902.700 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,963.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoRT0L-20CPG-S5
Order Code4472480
Product Rangeecomate RM Series
Technical Datasheet
Connector Shell Size20
Cable Diameter Max14mm
Strain Relief MaterialZinc Alloy
Product Rangeecomate RM Series
For Use WithAmphenol ecomate RM Series Circular Connectors
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Shell Size
20
Strain Relief Material
Zinc Alloy
For Use With
Amphenol ecomate RM Series Circular Connectors
Cable Diameter Max
14mm
Product Range
ecomate RM Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268