Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT-3504-001U
Order Code1140474
Product RangeC091A Series
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
100+ | Rs.945.570 |
200+ | Rs.943.830 |
500+ | Rs.930.640 |
Price for:Each
Minimum: 100
Multiple: 100
Rs.94,557.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT-3504-001U
Order Code1140474
Product RangeC091A Series
Technical Datasheet
Connector TypeCircular Industrial
Connector TypeCircular Industrial
Product RangeC091A Series
Circular Connector Shell StyleCable Mount Plug
Circular Contact TypeSolder Pin
Connector Body Material-
Contact Material-
Contact PlatingSilver
Technical Specifications
Connector Type
Circular Industrial
Product Range
C091A Series
Circular Contact Type
Solder Pin
Contact Material
-
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
-
Contact Plating
Silver
Technical Docs (2)
Alternatives for T-3504-001U
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288