Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SPECTRA-STRIP
Manufacturer Part No135-2406-308.
Order Code1300958
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL SPECTRA-STRIP
Manufacturer Part No135-2406-308.
Order Code1300958
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores8Core
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourMulti-coloured
Cable Width20.32mm
No. of Max Strands x Strand Size7 x 32AWG
Pitch Spacing2.54mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 135-2406-308 is a 100ft 8-conductor colour-coded Planar Cable with 0.010-inch PVC insulation and 24AWG 7/32 tinned copper conductors.
- CPR: Not Yet Qualified
- Clear PVC laminate
- 120Ω Impedance
- 11.7pF/ft at 1MHz Capacitance
- 1.4ns/ft Prop delay
- 2.1A Current rating
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Colour
Multi-coloured
No. of Max Strands x Strand Size
7 x 32AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Cores
8Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
20.32mm
Pitch Spacing
2.54mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.41