Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1183-6011
Order Code4729691
Product RangeVITA Series
10 In Stock
Need more?
10 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.27,595.850 |
| 5+ | Rs.26,325.600 |
| 10+ | Rs.24,956.060 |
| 25+ | Rs.23,436.400 |
| 50+ | Rs.22,839.560 |
| 100+ | Rs.22,444.070 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.27,595.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No1183-6011
Order Code4729691
Product RangeVITA Series
Convert From Coax TypeNanoRF
Convert From GenderPlug
Convert To Coax Type1.85mm Coaxial
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Connector TypeInter Series Coaxial
Product RangeVITA Series
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
NanoRF
Convert To Coax Type
1.85mm Coaxial
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Product Range
VITA Series
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Connector Type
Inter Series Coaxial
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006668