Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.9,159.600 |
10+ | Rs.9,079.430 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,159.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoM39012/25-0111
Order Code2787995
Accessory TypeDust Cap w/ Rope
For Use WithSV Microwave N Type Plug Coaxial Connectors
Connector Body MaterialBrass Body
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
M39012/25-0111 is a type N male dust cap with wire rope. Suitable for use with SV Microwave N type plug coaxial connectors.
- Cap and rivet are made of brass with silver finish
- Silicone rubber gasket, stainless steel wire rope and terminals
Technical Specifications
Accessory Type
Dust Cap w/ Rope
Connector Body Material
Brass Body
SVHC
Lead (21-Jan-2025)
For Use With
SV Microwave N Type Plug Coaxial Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958