Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Connectors
                      3. Rectangular Power Connectors & Components
                      4. Rectangular Power Connectors
                      Print Page

                      10-638975-000

                      Rectangular Power Connector, 2 Contacts, Amphe-PD, Panel Mount, Crimp, 13 mm, Receptacle

                      AMPHENOL SINE/TUCHEL 10-638975-000
                      AMPHENOL SINE/TUCHEL 10-638975-000
                      AMPHENOL SINE/TUCHEL 10-638975-000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL SINE/TUCHEL
                      Manufacturer Part No10-638975-000
                      Order Code1281468
                      Product RangeAmphe-PD
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerAMPHENOL SINE/TUCHEL
                      Manufacturer Part No10-638975-000
                      Order Code1281468
                      Product RangeAmphe-PD
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts2Contacts
                      Product RangeAmphe-PD
                      Connector MountingPanel Mount
                      Contact Termination TypeCrimp
                      Pitch Spacing13mm
                      GenderReceptacle(View Associated Connectors)
                      Contact GenderSocket
                      Contact Material-
                      Contact PlatingSilver Plated Contacts
                      Connector Shell Size-
                      No. of Rows1Rows
                      SVHCTo Be Advised

                      Product Overview

                      The Amphe-PD series rectangular Power Connector feature RADSOK technology, a terminal that features a stamped hyperbolic grid providing low insertion force, high amperage, high reliability and a longer cycle life. The Amphe-PD™ connector series is ideally suited for the datacom industry, as well as many other applications. The Amphe-PD™ connector generates more processing power with less heat than a similar-sized connector. The series produces greater amperage without wasting valuable space, offering a compact solution for datacom applications, which require small, yet powerful connectors. The Amphe-PD™ features a single position RADSOK® with moulded socket shell or a dual-position TUV touch-proof with a V0 rating. In addition, the RADSOK® in the Amphe-PD™ supports a 50 to 70A continuous duty rating. Amphenol's Amphe-PD™ series was developed with the ability to connect to wires, busbars, as well as circuit boards.

                      • 100% Moulded housing
                      • Integrated latching mechanism
                      • Easy and tool-less assembly
                      • Low insertion force
                      • High reliability
                      • High cycle durability
                      • High ampacity
                      • Tactile and audible locking
                      • Proven metal clip contact retention on receptacles
                      • TPA device on plug to insure socket locking

                      Applications

                      Communications & Networking

                      Technical Specifications

                      No. of Contacts

                      2Contacts

                      Connector Mounting

                      Panel Mount

                      Pitch Spacing

                      13mm

                      Contact Gender

                      Socket

                      Contact Plating

                      Silver Plated Contacts

                      No. of Rows

                      1Rows

                      Product Range

                      Amphe-PD

                      Contact Termination Type

                      Crimp

                      Gender

                      Receptacle

                      Contact Material

                      -

                      Connector Shell Size

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.02
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.