Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular MIL Spec Connectors
                      Print Page

                      D38999/24JC4BN

                      Circular Connector, MIL-DTL-38999 Series III, DS38999/24 Series, Jam Nut Receptacle, 4 Contacts

                      AMPHENOL AEROSPACE D38999/24JC4BN
                      AMPHENOL AEROSPACE D38999/24JC4BN
                      AMPHENOL AEROSPACE D38999/24JC4BN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL AEROSPACE
                      Manufacturer Part NoD38999/24JC4BN
                      Order Code1881542
                      Product RangeDS38999/24 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock
                      Delivery in 11 Business Days(Supplier Direct Ship)
                      Order before 8pm (Northern Ireland 6pm)
                      QuantityPrice
                      1+Rs.8,368.530
                      10+Rs.8,317.420
                      25+Rs.8,296.020
                      50+Rs.8,164.980
                      100+Rs.8,033.930
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.8,368.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL AEROSPACE
                      Manufacturer Part NoD38999/24JC4BN
                      Order Code1881542
                      Product RangeDS38999/24 Series
                      Technical Datasheet

                      Data Sheet

                      Military SpecificationMIL-DTL-38999 Series III
                      Product RangeDS38999/24 Series
                      Circular Connector Shell StyleJam Nut Receptacle
                      No. of Contacts4Contacts
                      Circular Contact TypeCrimp Socket - Contacts Not Supplied
                      Coupling StyleThreaded
                      Insert Arrangement13-4
                      Connector Body MaterialComposite Body
                      Connector Body PlatingOlive Drab Chromate over Cadmium
                      Contact MaterialCopper Alloy
                      Contact PlatingGold
                      Insert RotationN
                      Service ClassGeneral Duty
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      The D38999/24JC4BN from Amphenol is MIL-DTL-38999 Series III jam nut receptacle with 4 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.

                      • High reliability, moisture and corrosion resistant
                      • Outstanding EMI, RFI shielding protection
                      • 500 mating cycles, high durability versions are available with 1500 mating cycles
                      • Operates at extreme temperature range of -65°C to +200°C
                      • Minimum insulation resistance is 5000Mohm (under 500VDC)
                      • Scoop proof to eliminate the possibility of contact damage
                      • IP67 environmental protection
                      • Self locking connector system, triple start threaded coupling
                      • Composite body material with olive drab chromate over cadmium plating
                      • Copper alloy crimp socket contacts with gold plating

                      Applications

                      Aerospace, Defence, Military, Industrial

                      Technical Specifications

                      Military Specification

                      MIL-DTL-38999 Series III

                      Circular Connector Shell Style

                      Jam Nut Receptacle

                      Circular Contact Type

                      Crimp Socket - Contacts Not Supplied

                      Insert Arrangement

                      13-4

                      Connector Body Plating

                      Olive Drab Chromate over Cadmium

                      Contact Plating

                      Gold

                      Service Class

                      General Duty

                      Product Range

                      DS38999/24 Series

                      No. of Contacts

                      4Contacts

                      Coupling Style

                      Threaded

                      Connector Body Material

                      Composite Body

                      Contact Material

                      Copper Alloy

                      Insert Rotation

                      N

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.