Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Connectors
                                                                                                      3. Circular Connectors & Components
                                                                                                      4. Circular MIL Spec Equivalent Connectors
                                                                                                      Print Page

                                                                                                      GTC02R16S-5SW-B30

                                                                                                      Circular Connector, GTC Series, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Crimp Socket

                                                                                                      AMPHENOL INDUSTRIAL
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      AMPHENOL INDUSTRIAL GTC02R16S-5SW-B30
                                                                                                      ManufacturerAMPHENOL INDUSTRIAL
                                                                                                      Manufacturer Part NoGTC02R16S-5SW-B30
                                                                                                      Order Code1942261
                                                                                                      Product RangeGTC Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      45 In Stock
                                                                                                      Delivery in 11 Business Days(Supplier Direct Ship)
                                                                                                      Order before 8pm (Northern Ireland 6pm)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.4,902.190
                                                                                                      10+Rs.4,210.540
                                                                                                      25+Rs.4,054.810
                                                                                                      50+Rs.3,925.180
                                                                                                      100+Rs.3,717.250
                                                                                                      250+Rs.3,615.460
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.4,902.19
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      AMPHENOL INDUSTRIAL
                                                                                                      ManufacturerAMPHENOL INDUSTRIAL
                                                                                                      Manufacturer Part NoGTC02R16S-5SW-B30
                                                                                                      Order Code1942261
                                                                                                      Product RangeGTC Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangeGTC Series
                                                                                                      Equivalent Military SpecificationMIL-DTL-5015 Series
                                                                                                      Circular Connector Shell StyleBox Mount Receptacle
                                                                                                      No. of Contacts3Contacts
                                                                                                      Circular Connector Contact TypeCrimp Socket
                                                                                                      Coupling StyleReverse Bayonet
                                                                                                      Insert Arrangement16S-5
                                                                                                      Connector Body MaterialAluminium Alloy Body
                                                                                                      Connector Body PlatingOlive Drab Chromate over Cadmium
                                                                                                      Contact MaterialCopper Alloy
                                                                                                      Contact PlatingGold
                                                                                                      Insert RotationW
                                                                                                      Service ClassGeneral Duty
                                                                                                      SVHCNo SVHC (17-Dec-2014)

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      GTC Series

                                                                                                      Circular Connector Shell Style

                                                                                                      Box Mount Receptacle

                                                                                                      Circular Connector Contact Type

                                                                                                      Crimp Socket

                                                                                                      Insert Arrangement

                                                                                                      16S-5

                                                                                                      Connector Body Plating

                                                                                                      Olive Drab Chromate over Cadmium

                                                                                                      Contact Plating

                                                                                                      Gold

                                                                                                      Service Class

                                                                                                      General Duty

                                                                                                      Equivalent Military Specification

                                                                                                      MIL-DTL-5015 Series

                                                                                                      No. of Contacts

                                                                                                      3Contacts

                                                                                                      Coupling Style

                                                                                                      Reverse Bayonet

                                                                                                      Connector Body Material

                                                                                                      Aluminium Alloy Body

                                                                                                      Contact Material

                                                                                                      Copper Alloy

                                                                                                      Insert Rotation

                                                                                                      W

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2014)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Great Britain
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:No
                                                                                                      RoHS Phthalates Compliant:No
                                                                                                      SVHC:No SVHC (17-Dec-2014)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.