Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHBHAACBYBYAA
Order Code2057878
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHBHAACBYBYAA
Order Code2057878
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Ways4
Current Rating30A
IP RatingIP67
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The HBHAACBYBYAA is a 4-outlet 3-diode adhesive Hercules PV Junction Box with clamp contact terminal. It has O-ring sealing and breathing hole for air exchange. The standard PV junction box designed for both crystalline silicon and thin-film solar module application.
- IP67 Protection rating
- 12AWG Cable size
- 1000mm Cable length
Applications
Alternative Energy
Technical Specifications
No. of Ways
4
IP Rating
IP67
SVHC
To Be Advised
Current Rating
30A
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1