Print Page
AS1361BTTT45
IC, LDO VOLT REG, 4.5V, 150mA, 6-TSOT-23
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS
Manufacturer Part NoAS1361BTTT45
Order Code1706422
Product Range150mA 4.5V LDO Voltage Regulators
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMS
Manufacturer Part NoAS1361BTTT45
Order Code1706422
Product Range150mA 4.5V LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max5.5V
Output Voltage Nom4.5V
Output Voltage Min-
Output Voltage Max-
Output Current Max150mA
Dropout Voltage Typ @ Current70mV
IC Case / PackageTSOT
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range150mA 4.5V LDO Voltage Regulators
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Min
-
Output Current Max
150mA
IC Case / Package
TSOT
Operating Temperature Min
-40°C
Product Range
150mA 4.5V LDO Voltage Regulators
SVHC
No SVHC (12-Jan-2017)
Input Voltage Min
2V
Output Voltage Nom
4.5V
Output Voltage Max
-
Dropout Voltage Typ @ Current
70mV
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001