Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.55,809.410 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.55,809.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No106705-HMC441LP3
Order Code4628194
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC441LP3, HMC441LP3E
IC FunctionMMIC Amplifier
Application Sub TypeMedium Power MMIC Amplifier
Kit ContentsEvaluation Board HMC441LP3, HMC441LP3E
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
106705-HMC441LP3 is an evaluation board for HMC441LP3 GaAs pHEMT MMIC medium power amplifier. HMC441LP3 is broadband GaAs PHEMT MMIC medium power amplifier which operate between 6.5 and 13.5GHz. An optional gate bias is provided to allow adjustment of gain, RF output power, and DC power dissipation. This 50 ohm matched amplifier does not require any external components making it an ideal linear gain block or driver for HMC SMT mixers.
- Single supply voltage of +5V with optional gate bias
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC441LP3, HMC441LP3E
Application Sub Type
Medium Power MMIC Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
MMIC Amplifier
Kit Contents
Evaluation Board HMC441LP3, HMC441LP3E
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
