Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Digital-to-Analog Converters - DAC
                      Print Page

                      AD5687BRUZ

                      Digital to Analogue Converter, 12 bit, 3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI

                      ANALOG DEVICES AD5687BRUZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD5687BRUZ
                      Order Code4017577
                      Product Range12-bit Voltage Output DACs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      165 In Stock

                      Need more?

                      165 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.708.180
                      10+Rs.478.500
                      96+Rs.388.020
                      192+Rs.378.180
                      288+Rs.368.340
                      576+Rs.358.500
                      1056+Rs.348.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.708.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD5687BRUZ
                      Order Code4017577
                      Product Range12-bit Voltage Output DACs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)12bit
                      Sampling Rate-
                      Data Interface3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
                      Supply Voltage Range2.7V to 5.5V
                      ADC / DAC Case StyleTSSOP
                      No. of Pins16Pins
                      Input Channel TypeSingle Ended
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range12-bit Voltage Output DACs
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD5687 is a nanoDAC+™ family, low power, dual 12bit, buffered voltage output digital to analogue converter (DAC). It also incorporates a power-on reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remains there until a valid write takes place. Each part contains a per-channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. Application includes base station power amplifiers, process control (PLC I/O cards), industrial automation, data acquisition systems.

                      • Resolution is 12bits (min, VDD = 2.7V to 5.5V, RL = 2kohm, CL = 200pF)
                      • Relative accuracy is ±0.12LSB (typ, gain = 2, VDD = 2.7V to 5.5V, RL = 2kohm, CL = 200pF)
                      • Differential nonlinearity is ±1LSB (max, guaranteed monotonic by design, RL = 2kohm, CL = 200pF)
                      • Zero-code error is 0.4mV (typ, all 0s loaded to DAC register, RL = 2kohm, CL = 200pF)
                      • Offset error is +0.1mV (typ, VDD = 2.7V to 5.5V, RL = 2kohm, CL = 200pF)
                      • Gain error is ±0.02% of FSR (typ, VDD = 2.7V to 5.5V, VREF = 2.5V)
                      • Total unadjusted error is ±0.01% of FSR (Gain = 2, TSSOP, L = 2kohm, CL = 200pF)
                      • Capacitive load stability is 2nF (typ, RL = ∞, L = 2kohm, CL = 200pF)
                      • Power-up time is 2.5µs (typ, coming out of power-down mode, VDD = 5V, RL = 2kohm, CL = 200pF)
                      • 16-lead TSSOP package, operating temperature range from -40°C to +105°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      12bit

                      Data Interface

                      3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI

                      ADC / DAC Case Style

                      TSSOP

                      Input Channel Type

                      Single Ended

                      Operating Temperature Max

                      105°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      -

                      Supply Voltage Range

                      2.7V to 5.5V

                      No. of Pins

                      16Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      12-bit Voltage Output DACs

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (3)

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.