Need more?
Quantity | Price |
---|---|
1+ | Rs.1,084.020 |
10+ | Rs.800.400 |
25+ | Rs.729.930 |
100+ | Rs.632.490 |
250+ | Rs.629.240 |
500+ | Rs.625.990 |
1500+ | Rs.622.730 |
Product Information
Product Overview
AD5689R is a low power, dual, 16-bit buffered voltage output digital-to-analogue converter (DAC). This device also incorporate a power-on reset circuit and a RSTSEL pin that ensure that the DAC outputs power upto zero scale or midscale and remain there until a valid write takes place. Each part contains a per channel power-down feature that reduces the current consumption of the device to 4μA at 3 V while in power-down mode. It use a versatile serial peripheral interface (SPI) that operates at clock rates up to 50MHz. Both devices contain a VLOGIC pin that is intended for 1.8V/3V/5V logic. It is widely used in application such as optical transceivers, base station power amplifiers, process control (PLC I/O cards), industrial automation, data acquisition systems etc.
- Relative accuracy is ±1LSB typical
- Total unadjusted error is ±0.01% of FSR typical
- Offset error is +0.1mV typical
- Gain error ±0.02% of FSR typical
- User-selectable gain of 1 or 2 (GAIN pin)
- 1.8V logic compatibility
- Low glitch is 0.5nV-sec typical
- Low power is 3.3mW at 3V
- Power supply range is 2.7V to 5.5V
- Operating temperature is -40°C to +105°C, package style is 16-lead LFCSP-WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
LFCSP-WQ
Single Ended
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
16Pins
-40°C
16-bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate