Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Digital-to-Analog Converters - DAC
                      Print Page

                      AD5755-1ACPZ

                      Digital to Analogue Converter, 16 bit, 3 Wire, Microwire, QSPI, Serial, SPI

                      ANALOG DEVICES AD5755-1ACPZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD5755-1ACPZ
                      Order Code4017625
                      Product RangeQuad 16-Bit Current/Voltage Output DACs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      201 In Stock

                      Need more?

                      201 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.3,138.090
                      10+Rs.2,316.810
                      25+Rs.2,216.760
                      100+Rs.2,208.060
                      250+Rs.2,178.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.3,138.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD5755-1ACPZ
                      Order Code4017625
                      Product RangeQuad 16-Bit Current/Voltage Output DACs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)16bit
                      Sampling Rate-
                      Data Interface3 Wire, Microwire, QSPI, Serial, SPI
                      Supply Voltage Range-26.4V to -10.8V, 9V to 33V
                      ADC / DAC Case StyleLFCSP-EP
                      No. of Pins64Pins
                      Input Channel TypeSerial
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product RangeQuad 16-Bit Current/Voltage Output DACs
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD5755-1 is a quad, voltage and current output digital-to-analogue converter (DAC) that operates with a power supply range from -26.4V to +33V. On-chip dynamic power control minimizes package power dissipation in current mode. This is achieved by regulating the voltage on the output driver from 7.4V to 29.5V using a dc-to-dc boost converter optimized for minimum on-chip power dissipation. Each channel has a corresponding CHART pin so that HART signals can be coupled onto the current output of the AD5755-1. The device uses a versatile 3-wire serial interface that operates at clock rates of up to 30 MHz and is compatible with standard SPI, QSPI™, MICROWIRE™, DSP, and microcontroller interface standards. The interface also features optional CRC-8 packet error checking, as well as a watchdog timer that monitors activity on the interface. Application includes process control, actuator control, programmable logic controllers (PLCs), HART network connectivity.

                      • Resolution is 16bits (AVSS = -15V, loaded and unloaded)
                      • Dynamic power control for thermal management
                      • Current and voltage output pins connectable to a single terminal
                      • Output voltage ranges from -5 to +5V (AVDD = VBOOST-x = 15V)
                      • Total unadjusted error (TUE) is -0.04% FSR (min, AVDD = VBOOST-x = 15V)
                      • Relative accuracy (INL) is ±0.006% FSR (min, AVDD = VBOOST-x = 15V)
                      • Differential nonlinearity (DNL) range from -1 to +1LSB (guaranteed monotonic, AVDD = VBOOST-x = 15V)
                      • Zero-scale error is ±0.002% FSR (typ, AVDD = VBOOST-x = 15V)
                      • Gain error is ±0.004% FSR (typ, AVDD = VBOOST-x = 15V)
                      • 64 lead LFCSP package, operating temperature range from -40°C to +105°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      16bit

                      Data Interface

                      3 Wire, Microwire, QSPI, Serial, SPI

                      ADC / DAC Case Style

                      LFCSP-EP

                      Input Channel Type

                      Serial

                      Operating Temperature Max

                      105°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      -

                      Supply Voltage Range

                      -26.4V to -10.8V, 9V to 33V

                      No. of Pins

                      64Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Quad 16-Bit Current/Voltage Output DACs

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.