Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.3,783.520 |
| 10+ | Rs.3,528.330 |
| 25+ | Rs.3,273.130 |
| 100+ | Rs.3,017.930 |
| 250+ | Rs.2,762.730 |
Product Information
Product Overview
AD7665 is a 16bit, charge redistribution SAR, analogue-to-digital converter that operates from a single 5V power supply. It contains a high speed 16bit sampling ADC, a resistor input scaler that allows various input ranges, an internal conversion clock, error correction circuits, and both serial and parallel system interface ports. The AD7665 is hardware factory-calibrated and is comprehensively tested to ensure such AC parameters as signal-to-noise ratio (SNR) and total harmonic distortion (THD), in addition to the more traditional dc parameters of gain, offset, and linearity. Typical applications include data acquisition, communication, instrumentation, spectrum analysis, medical instruments, process control.
- Throughput: 570KSPS (warp mode), 500KSPS (normal mode)
- INL: ±2.5LSB max ( 0.0038% of full scale)
- 16bit resolution with no missing codes
- S/(N+D): 90dB typ at 180KHz and THD:-100dB typ at 180KHz
- Analog input voltage ranges: bipolar: ±10V, ±5V, 2.5V and unipolar: 0V to 10V, 0V to 5V, 0V to 2.5V
- Both AC and DC specifications, no pipeline delay and parallel (8/16bits) and serial 5V/3V interface
- SPI®/QSPI™/MICROWIRE™/DSP compatible
- Single 5V supply operation, power dissipation: 64mW typ at 444KSPS, power-down mode: 7µW max
- 48 lead LQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.25V
48Pins
85°C
-
No SVHC (25-Jun-2025)
570kSPS
2 Wire, Microwire, Parallel, QSPI, Serial, SPI
4.75V
LQFP
-40°C
Single 16-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate