Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Data & Signal Conversion
                                                                                                      4. Analog-to-Digital Converters - ADC
                                                                                                      Print Page

                                                                                                      AD7711ARZ

                                                                                                      Analogue to Digital Converter, 24 bit, Differential, Single Ended, Serial, Single, 5 V

                                                                                                      ANALOG DEVICES AD7711ARZ
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoAD7711ARZ
                                                                                                      Order Code4016694
                                                                                                      Product RangeSingle 24-bit Sigma-Delta ADCs
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      2 In Stock

                                                                                                      13 more incoming. You can reserve stock now

                                                                                                      2 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.5,256.540
                                                                                                      10+Rs.4,857.420
                                                                                                      25+Rs.4,458.300
                                                                                                      100+Rs.4,142.110
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.5,256.54
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoAD7711ARZ
                                                                                                      Order Code4016694
                                                                                                      Product RangeSingle 24-bit Sigma-Delta ADCs
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Resolution (Bits)24bit
                                                                                                      Sampling Rate-
                                                                                                      Input Channel TypeDifferential, Single Ended
                                                                                                      Data InterfaceSerial
                                                                                                      Supply Voltage TypeSingle
                                                                                                      Supply Voltage Min5V
                                                                                                      Supply Voltage Max10V
                                                                                                      ADC / DAC Case StyleWSOIC
                                                                                                      No. of Pins24Pins
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      Product RangeSingle 24-bit Sigma-Delta ADCs
                                                                                                      Automotive Qualification Standard-
                                                                                                      MSLMSL 3 - 168 hours
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      AD7711 is a LC²MOS signal conditioning ADC with RTD excitation currents, complete analogue front end for low frequency measurement applications. The device accepts low level signals directly from a transducer and outputs a serial digital word. It employs a Ʃ-Δ conversion technique to realize up to 24 bits of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analogue modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via the on-chip control register, allowing adjustment of the filter cut-off and settling time. Typical applications include RTD transducers, process control, Smart transmitters and portable industrial instruments.

                                                                                                      • Charge-balancing ADC: 24bits, no missing codes, ±0.0015% nonlinearity
                                                                                                      • 2-ch programmable gain front end: gains from 1 to 128, 1 differential input, 1 single-ended input
                                                                                                      • Low-pass filter with programmable filter cut-offs
                                                                                                      • Ability to read/write calibration coefficients
                                                                                                      • RTD excitation current sources
                                                                                                      • Bidirectional microcontroller serial interface
                                                                                                      • Internal/external reference option, single- or dual-supply operation
                                                                                                      • Low power: 45mW max with 15mW max power-down mode at AVDD = DVDD = +5V, VSS = 0V or -5V
                                                                                                      • 24 lead SOIC package
                                                                                                      • Operating temperature range from -40 to 85°C

                                                                                                      Notes

                                                                                                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                      Technical Specifications

                                                                                                      Resolution (Bits)

                                                                                                      24bit

                                                                                                      Input Channel Type

                                                                                                      Differential, Single Ended

                                                                                                      Supply Voltage Type

                                                                                                      Single

                                                                                                      Supply Voltage Max

                                                                                                      10V

                                                                                                      No. of Pins

                                                                                                      24Pins

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Sampling Rate

                                                                                                      -

                                                                                                      Data Interface

                                                                                                      Serial

                                                                                                      Supply Voltage Min

                                                                                                      5V

                                                                                                      ADC / DAC Case Style

                                                                                                      WSOIC

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      Single 24-bit Sigma-Delta ADCs

                                                                                                      MSL

                                                                                                      MSL 3 - 168 hours

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      CAD CadSoft_EAGLE EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85044010
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.