Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      AD7714ARZ-3

                      Analogue to Digital Converter, 24 bit, Differential, Pseudo Differential

                      ANALOG DEVICES AD7714ARZ-3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD7714ARZ-3
                      Order Code4016699
                      Product RangeSingle 24-Bit Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      425 In Stock

                      Need more?

                      425 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.2,981.490
                      10+Rs.2,737.970
                      31+Rs.2,494.450
                      124+Rs.2,250.930
                      279+Rs.2,048.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.2,981.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD7714ARZ-3
                      Order Code4016699
                      Product RangeSingle 24-Bit Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)24bit
                      Sampling Rate-
                      Input Channel TypeDifferential, Pseudo Differential
                      Data Interface3 Wire, Microwire, QSPI, Serial, SPI
                      Supply Voltage TypeSingle
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      ADC / DAC Case StyleWSOIC
                      No. of Pins24Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeSingle 24-Bit Sigma-Delta ADCs
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD7714 is a signal conditioning ADC. The device accepts low level signals directly from a transducer and outputs a serial digital word. It employs a sigma-delta conversion technique to realize upto 24bits of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analogue modulator. The modulator output is processed by an onchip digital filter. The first notch of this digital filter can be programmed via the on-chip control register allowing adjustment of the filter cut-off and settling time. The device is ideal for use in smart, microcontroller- or DSPbased systems. It features a serial interface that can be configured for three-wire operation. Gain settings, signal polarity and channel selection can be configured in software using the serial port. It is widely used in application such as portable industrial instruments, portable weigh scales, loop-powered systems. pressure transducers etc.

                      • Five-channel programmable gain front end
                      • Nonlinearity is 0.0015%, gains from 1 to 128
                      • Ability to read/write calibration coefficients
                      • Can be configured as three fully differential, inputs or five pseudo-differential input
                      • Three-wire serial interface, SPI™, QSPI™, MICROWIRE™ and DSP compatible
                      • Low-pass filter with programmable filter cut-offs
                      • Schmitt trigger on SCLK and DIN, low-pass filter with programmable filter cut-offs
                      • AVDD supply range is 3V, gain drift is 0.2ppm of FSR/°C typ
                      • Operating temperature range is –40°C to +85°C
                      • Package style is 24-lead wide body SOIC

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      24bit

                      Input Channel Type

                      Differential, Pseudo Differential

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      24Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      -

                      Data Interface

                      3 Wire, Microwire, QSPI, Serial, SPI

                      Supply Voltage Min

                      3V

                      ADC / DAC Case Style

                      WSOIC

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Single 24-Bit Sigma-Delta ADCs

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.