Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Data & Signal Conversion
                                                                                                      4. Analog-to-Digital Converters - ADC
                                                                                                      Print Page

                                                                                                      AD7780BRUZ

                                                                                                      Analogue to Digital Converter, 24 bit, 16.7 SPS, Differential, SPI, Single, 2.7 V

                                                                                                      ANALOG DEVICES
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ANALOG DEVICES AD7780BRUZ
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoAD7780BRUZ
                                                                                                      Order Code4296463
                                                                                                      Product RangeSingle 24-Bit Sigma-Delta ADCs
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      96 In Stock

                                                                                                      Need more?

                                                                                                      96 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.1,111.010
                                                                                                      10+Rs.766.550
                                                                                                      96+Rs.704.970
                                                                                                      192+Rs.674.180
                                                                                                      288+Rs.643.390
                                                                                                      576+Rs.612.600
                                                                                                      1056+Rs.581.810
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.1,111.01
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ANALOG DEVICES
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoAD7780BRUZ
                                                                                                      Order Code4296463
                                                                                                      Product RangeSingle 24-Bit Sigma-Delta ADCs
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Resolution (Bits)24bit
                                                                                                      Sampling Rate16.7SPS
                                                                                                      Input Channel TypeDifferential
                                                                                                      Data InterfaceSPI
                                                                                                      Supply Voltage TypeSingle
                                                                                                      Supply Voltage Min2.7V
                                                                                                      Supply Voltage Max5.25V
                                                                                                      ADC / DAC Case StyleTSSOP
                                                                                                      No. of Pins16Pins
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max105°C
                                                                                                      Product RangeSingle 24-Bit Sigma-Delta ADCs
                                                                                                      Automotive Qualification Standard-
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      AD7780BRUZ is a 24bit, pin-programmable, ultralow power sigma-delta ADC. It is a complete low power front-end solution for bridge sensor products, including weigh scales, strain gages, and pressure sensors. It is particularly suitable for portable or battery-operated products where very low power is required. The AD7780 also has a power-down mode that allows the user to switch off the power to the bridge sensor and power down the AD7780 when not converting, thus increasing the battery life of the product. For ease of use, all the features of the AD7780 are controlled by dedicated pins. Each time a data read occurs, eight status bits are appended to the 24bit conversion. These status bits contain a pattern sequence that can be used to confirm the validity of the serial transfer. It is used in applications such as weigh scales, pressure measurement, industrial process control, portable instrumentation.

                                                                                                      • Pin-programmable in-amp gain, pin-programmable power-down and reset
                                                                                                      • Status function, internal clock oscillator, internal bridge power-down switch
                                                                                                      • Simultaneous 50Hz/60Hz rejection, power supply range from 2.7V to 5.25V
                                                                                                      • 2-wire serial interface (read-only device), SPI compatible, Schmitt trigger on SCLK
                                                                                                      • Integral nonlinearity is ±6ppm of FSR typical at (AVDD = 2.7V to 5.25V)
                                                                                                      • Current is 115μA typical at (gain = 1, AVDD = 3V)
                                                                                                      • Input capacitance is 10pF typical at (AVDD = 2.7V to 5.25V)
                                                                                                      • Gain drift vs. temperature is ±2ppm/°C typical at (AVDD = 2.7V to 5.25V)
                                                                                                      • Input currents is ±2μA typical at (AVDD = 2.7V to 5.25V)
                                                                                                      • Operating temperature range from -40°C to +105°C, 16-lead TSSOP package

                                                                                                      Notes

                                                                                                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                      Technical Specifications

                                                                                                      Resolution (Bits)

                                                                                                      24bit

                                                                                                      Input Channel Type

                                                                                                      Differential

                                                                                                      Supply Voltage Type

                                                                                                      Single

                                                                                                      Supply Voltage Max

                                                                                                      5.25V

                                                                                                      No. of Pins

                                                                                                      16Pins

                                                                                                      Operating Temperature Max

                                                                                                      105°C

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      Sampling Rate

                                                                                                      16.7SPS

                                                                                                      Data Interface

                                                                                                      SPI

                                                                                                      Supply Voltage Min

                                                                                                      2.7V

                                                                                                      ADC / DAC Case Style

                                                                                                      TSSOP

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      Single 24-Bit Sigma-Delta ADCs

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.00001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.