Print Page
Image is for illustrative purposes only. Please refer to product description.
1,100 In Stock
Need more?
1100 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.248.970 |
10+ | Rs.191.170 |
25+ | Rs.189.370 |
100+ | Rs.153.930 |
250+ | Rs.148.440 |
1500+ | Rs.145.690 |
3000+ | Rs.144.180 |
6000+ | Rs.143.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.248.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8567ACPZ-REEL7
Order Code4019849
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product5MHz
Slew Rate Typ6V/µs
Supply Voltage Range4.5V to 16V
IC Case / PackageLFCSP
No. of Pins16Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage2mV
Input Bias Current80nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleLFCSP
Automotive Qualification Standard-
Bandwidth5MHz
No. of Amplifiers4 Amplifier
Slew Rate6V/µs
Product Overview
AD8567 is a quad low cost, rail- to-rail input and output operational amplifier optimized for LCD monitor applications. It is built on an advanced high voltage CBCMOS process. The AD8567 is ideal for LCD grayscale reference buffer and V COM applications. Typical application includes LCD reference drivers, portable electronics, communications equipment and automotive infotainment systems.
- Single supply voltage range from 4.5V to 16V
- Input capability beyond the rails
- Rail-to-rail output swing
- Continuous output current: 35mA and peak output current: 250mA
- Offset voltage of 10mV max
- Unity gain stable with large capacitive loads
- Slew rate is 6V/μs
- Supply current of 700μA per amplifier
- 16 lead LFCSP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
6V/µs
IC Case / Package
LFCSP
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
5MHz
Supply Voltage Range
4.5V to 16V
No. of Pins
16Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
80nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP
Bandwidth
5MHz
Slew Rate
6V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001