Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Amplifiers & Comparators
                                                                                                      4. Operational Amplifiers - Op Amps
                                                                                                      Print Page

                                                                                                      AD8628ARTZ-R2

                                                                                                      Operational Amplifier, 1 Channels, 2.5 MHz, 1 V/µs, 2.7V to 5V, ± 1.35V to ± 2.5V, SOT-23, 5 Pins

                                                                                                      ANALOG DEVICES AD8628ARTZ-R2
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoAD8628ARTZ-R2
                                                                                                      Order Code4019983
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Packaging Options
                                                                                                      Available to Order
                                                                                                      Deliveries start from 1/9/2025.

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.466.340
                                                                                                      10+Rs.330.620
                                                                                                      25+Rs.295.820
                                                                                                      100+Rs.253.190
                                                                                                      250+Rs.238.530
                                                                                                      500+Rs.223.870
                                                                                                      2500+Rs.213.710
                                                                                                      Price for:Each (Supplied on Cut Tape)
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.466.34
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoAD8628ARTZ-R2
                                                                                                      Order Code4019983
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      No. of Channels1Channels
                                                                                                      Gain Bandwidth Product2.5MHz
                                                                                                      Slew Rate Typ1V/µs
                                                                                                      Supply Voltage Range2.7V to 5V, ± 1.35V to ± 2.5V
                                                                                                      IC Case / PackageSOT-23
                                                                                                      No. of Pins5Pins
                                                                                                      Amplifier TypeZero Drift
                                                                                                      Rail to RailRail - Rail Input / Output (RRIO)
                                                                                                      Input Offset Voltage1µV
                                                                                                      Input Bias Current30pA
                                                                                                      IC MountingSurface Mount
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max125°C
                                                                                                      Product Range-
                                                                                                      Qualification-
                                                                                                      MSLMSL 1 - Unlimited
                                                                                                      SVHCNo SVHC (21-Jan-2025)
                                                                                                      Amplifier Case StyleSOT-23
                                                                                                      Automotive Qualification Standard-
                                                                                                      Bandwidth2.5MHz
                                                                                                      No. of Amplifiers1 Amplifier
                                                                                                      Slew Rate1V/µs

                                                                                                      Product Overview

                                                                                                      AD8628 is a zero-drift, single-supply, rail-to-rail input/output operational amplifier. This amplifier has ultralow offset, drift, and bias current. This is a wide bandwidth auto-zero amplifier featuring rail-to-rail input and output swing and low noise. Operation is fully specified from 2.7V to 5V single supply (±1.35V to ±2.5V dual supply). The device provides benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers. Using Analog Devices, Inc., topology, this zero drift amplifier combines low cost with high accuracy and low noise. In addition, it greatly reduces the digital switching noise found in most chopper-stabilized amplifiers. Position and pressure sensors, medical equipment, and strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature range. Other applications include automotive sensors, strain gage amplifiers, thermocouple amplifiers, precision current sensing and photodiode amplifiers.

                                                                                                      • Lowest auto-zero amplifier noise
                                                                                                      • Rail-to-rail input and output swing
                                                                                                      • 5V single-supply operation
                                                                                                      • No external capacitor is required
                                                                                                      • Maximum input offset voltage of 5μV at VS = 5.0V, VCM = 2.5V, TA = 25°C
                                                                                                      • Maximum input bias current of 100pA at VS = 5.0V, VCM = 2.5V, TA = 25°C
                                                                                                      • Input offset current of 200pA maximum at VS = 5.0V, VCM = 2.5V, TA = 25°C
                                                                                                      • Voltage noise of 0.5μV p-p (0.1Hz-10Hz)/slew rate of 1.0V/μs (RL = 10Kohm) at VS = 5.0V
                                                                                                      • CMRR of 140dB typ VCM=0V-5V, VS=5V, TA=25°C, PSRR of 130dB typ VS=2.7V to 5.5V, −40 ≤ TA ≤ +125°C
                                                                                                      • 5-lead SOT-23 package, -40°C to +125°C temperature range

                                                                                                      Notes

                                                                                                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                      Technical Specifications

                                                                                                      No. of Channels

                                                                                                      1Channels

                                                                                                      Slew Rate Typ

                                                                                                      1V/µs

                                                                                                      IC Case / Package

                                                                                                      SOT-23

                                                                                                      Amplifier Type

                                                                                                      Zero Drift

                                                                                                      Input Offset Voltage

                                                                                                      1µV

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      No. of Amplifiers

                                                                                                      1 Amplifier

                                                                                                      Gain Bandwidth Product

                                                                                                      2.5MHz

                                                                                                      Supply Voltage Range

                                                                                                      2.7V to 5V, ± 1.35V to ± 2.5V

                                                                                                      No. of Pins

                                                                                                      5Pins

                                                                                                      Rail to Rail

                                                                                                      Rail - Rail Input / Output (RRIO)

                                                                                                      Input Bias Current

                                                                                                      30pA

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      MSL

                                                                                                      MSL 1 - Unlimited

                                                                                                      Amplifier Case Style

                                                                                                      SOT-23

                                                                                                      Bandwidth

                                                                                                      2.5MHz

                                                                                                      Slew Rate

                                                                                                      1V/µs

                                                                                                      Technical Docs (4)

                                                                                                      CAD CadSoft_EAGLE EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Simulation Model EN

                                                                                                      Packaging / Drawing / Footprint EN

                                                                                                      Alternatives for AD8628ARTZ-R2

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85189000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.