Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      AD8666ARZ-REEL7

                      Operational Amplifier, 2 Channels, 4 MHz, 3.5 V/µs, 5V to 16V, ± 2.5V to ± 8V, NSOIC, 8 Pins

                      ANALOG DEVICES AD8666ARZ-REEL7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8666ARZ-REEL7
                      Order Code4020084
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      468 In Stock

                      Need more?

                      468 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.292.060
                      10+Rs.219.850
                      25+Rs.201.580
                      100+Rs.181.570
                      250+Rs.153.730
                      1000+Rs.146.200
                      3000+Rs.144.400
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      Rs.292.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8666ARZ-REEL7
                      Order Code4020084
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gain Bandwidth Product4MHz
                      Slew Rate Typ3.5V/µs
                      Supply Voltage Range5V to 16V, ± 2.5V to ± 8V
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      Amplifier TypeCMOS
                      Rail to RailRail - Rail Output (RRO)
                      Input Offset Voltage600µV
                      Input Bias Current0.2pA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleNSOIC
                      Automotive Qualification Standard-
                      Bandwidth4MHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate3.5V/µs

                      Product Overview

                      AD8666 is a single supply, rail-to-rail output amplifier with low noise performance featuring an extended operating range with supply voltages upto 16V. It also feature low input bias currents, wide signal bandwidth, and low input voltage and current noise. Systems using high impedance sensors, such as photo diodes, benefit from the combination of low input bias current, low noise, and low offset and bandwidth. The wide operating voltage range matches high performance ADCs and DACs. Audio applications and medical monitoring equipment can take advantage of the high input impedance, low voltage and current noise, wide bandwidth, and the lack of popcorn noise found in many other low input bias current amplifiers. It is widely used in application such as sensor amplification, reference buffers, medical equipment, physiological measurements, signal filters and conditioning, consumer audio, photodiode amplification, ADC driver and level shifting circuits.

                      • Offset voltage is 2.5mV max
                      • Low input bias current is 1pA max
                      • Single-supply operation is 5V to 16V
                      • Dual-supply operation is ±2.5V to ±8V
                      • Low noise is 8nV/√Hz at 10kHz
                      • Wide bandwidth is 4MHz
                      • Unity-gain stable, slew rate is 3.5V/μs at (RL = 2Kohm)
                      • Operating temperature is −40°C to +125°C
                      • Package style is 8-lead SOIC-N

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      3.5V/µs

                      IC Case / Package

                      NSOIC

                      Amplifier Type

                      CMOS

                      Input Offset Voltage

                      600µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      Gain Bandwidth Product

                      4MHz

                      Supply Voltage Range

                      5V to 16V, ± 2.5V to ± 8V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      Rail - Rail Output (RRO)

                      Input Bias Current

                      0.2pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      NSOIC

                      Bandwidth

                      4MHz

                      Slew Rate

                      3.5V/µs

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85189000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.