Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Amplifiers & Comparators
                                                                                                      4. Operational Amplifiers - Op Amps
                                                                                                      Print Page

                                                                                                      ADA4084-1ARZ

                                                                                                      Operational Amplifier, 1 Channels, 15.9 MHz, 4.6 V/µs, 3V to 30V, ± 1.5V to ± 15V, NSOIC, 8 Pins

                                                                                                      ANALOG DEVICES ADA4084-1ARZ
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoADA4084-1ARZ
                                                                                                      Order Code4020211
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Deliveries start from 20/1/2026.

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.431.510
                                                                                                      10+Rs.294.920
                                                                                                      98+Rs.222.710
                                                                                                      196+Rs.217.930
                                                                                                      294+Rs.213.140
                                                                                                      588+Rs.207.720
                                                                                                      2548+Rs.202.520
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.431.51
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoADA4084-1ARZ
                                                                                                      Order Code4020211
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      No. of Channels1Channels
                                                                                                      Gain Bandwidth Product15.9MHz
                                                                                                      Slew Rate Typ4.6V/µs
                                                                                                      Supply Voltage Range3V to 30V, ± 1.5V to ± 15V
                                                                                                      IC Case / PackageNSOIC
                                                                                                      No. of Pins8Pins
                                                                                                      Amplifier TypeGeneral Purpose
                                                                                                      Rail to RailRail - Rail Input / Output (RRIO)
                                                                                                      Input Offset Voltage40µV
                                                                                                      Input Bias Current140nA
                                                                                                      IC MountingSurface Mount
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max125°C
                                                                                                      Product Range-
                                                                                                      Qualification-
                                                                                                      MSLMSL 1 - Unlimited
                                                                                                      SVHCNo SVHC (21-Jan-2025)
                                                                                                      Amplifier Case StyleNSOIC
                                                                                                      Automotive Qualification Standard-
                                                                                                      Bandwidth15.9MHz
                                                                                                      No. of Amplifiers1 Amplifier
                                                                                                      Slew Rate4.6V/µs

                                                                                                      Product Overview

                                                                                                      ADA4084-1 is a single channel rail-to-rail, input/output, low power operational amplifier. This amplifier are well suited for single-supply applications requiring both ac and precision dc performance. The combination of wide bandwidth, low noise, and precision makes this amplifier useful in a wide variety of applications, including filters and instrumentation. This amplifier is widely used in application such as portable telecommunications equipment, power supply control and protection, battery-powered instrumentation, high-side and low-side sensing, power supply control and protection, telecommunications, digital-to-analog converter (DAC) output amplifiers, analog-to-digital converter (ADC) input buffers etc.

                                                                                                      • Low power supply current is 0.625mA typ at (VSY = ±15V)
                                                                                                      • Gain bandwidth is 15.9MHz typ at (VIN = 5mV p-p, RL = 10Kohm, AV = 100), (VSY = ±15V)
                                                                                                      • Unity-gain crossover is 9.9MHz typ at (VIN = 5mV p-p, RL = 10Kohm, AV = 1)
                                                                                                      • −3dB closed-loop bandwidth is 13.9MHz typ at ±15V, unity-gain stable
                                                                                                      • Offset voltage range is 100µV at (VSY = 3V), (−40°C ≤ TA ≤ +125°C)
                                                                                                      • Slew rate is 4.6V/µs typ at (VSY = ±15V), (RL = 2Kohm)
                                                                                                      • Voltage noise density is 3.9nV/√Hz at (VSY = 3V), (f = 1kHz)
                                                                                                      • Long-term offset voltage drift (10,000 hours) is 3µV typ
                                                                                                      • Operating temperature range is −40°C to +125°C
                                                                                                      • Package style is 8-lead standard small outline package [SOIC-N]

                                                                                                      Notes

                                                                                                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                      Technical Specifications

                                                                                                      No. of Channels

                                                                                                      1Channels

                                                                                                      Slew Rate Typ

                                                                                                      4.6V/µs

                                                                                                      IC Case / Package

                                                                                                      NSOIC

                                                                                                      Amplifier Type

                                                                                                      General Purpose

                                                                                                      Input Offset Voltage

                                                                                                      40µV

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      No. of Amplifiers

                                                                                                      1 Amplifier

                                                                                                      Gain Bandwidth Product

                                                                                                      15.9MHz

                                                                                                      Supply Voltage Range

                                                                                                      3V to 30V, ± 1.5V to ± 15V

                                                                                                      No. of Pins

                                                                                                      8Pins

                                                                                                      Rail to Rail

                                                                                                      Rail - Rail Input / Output (RRIO)

                                                                                                      Input Bias Current

                                                                                                      140nA

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      MSL

                                                                                                      MSL 1 - Unlimited

                                                                                                      Amplifier Case Style

                                                                                                      NSOIC

                                                                                                      Bandwidth

                                                                                                      15.9MHz

                                                                                                      Slew Rate

                                                                                                      4.6V/µs

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85189000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000166
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.