Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      ADA4096-4ARUZ

                      Operational Amplifier, 4 Channels, 786 kHz, 0.4 V/µs, 3V to 30V, TSSOP, 14 Pins

                      ANALOG DEVICES ADA4096-4ARUZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADA4096-4ARUZ
                      Order Code4020233
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      96 In Stock

                      Need more?

                      96 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.775.840
                      10+Rs.493.090
                      96+Rs.374.770
                      192+Rs.367.280
                      288+Rs.366.260
                      576+Rs.365.740
                      1056+Rs.365.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.775.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADA4096-4ARUZ
                      Order Code4020233
                      Technical Datasheet

                      Data Sheet

                      No. of Channels4Channels
                      Gain Bandwidth Product786kHz
                      Slew Rate Typ0.4V/µs
                      Supply Voltage Range3V to 30V
                      IC Case / PackageTSSOP
                      No. of Pins14Pins
                      Amplifier TypeGeneral Purpose
                      Rail to RailRail - Rail Input / Output (RRIO)
                      Input Offset Voltage35µV
                      Input Bias Current3nA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleTSSOP
                      Automotive Qualification Standard-
                      Bandwidth786kHz
                      No. of Amplifiers4 Amplifier
                      Slew Rate0.4V/µs

                      Product Overview

                      ADA4096-4 is a quad channel, operational amplifier. It features micropower operation and rail-to-rail input and output ranges. The extremely low power requirements and guaranteed operation from 3V to 30V make this amplifier perfectly suited to monitor battery usage and to control battery charging. It features a unique input stage that allows the input voltage to exceed either supply safely without any phase reversal or latch up; this is called overvoltage protection. It is widely used in application such as battery monitoring, sensor conditioners, portable power supply controls, portable instrumentation etc.

                      • No phase reversal for input voltage upto ±32V beyond the power supply
                      • Supply current per amplifier is 60µA typ
                      • Gain bandwidth is 786KHz typ at (VIN = 5mV p-p, RL = 10Kohm, AV = 100)
                      • Unity-gain crossover (VSY = ±1.5V) is 800KHz typ, 550KHz typ, 465KHz typ
                      • Low offset voltage is 35µV typ at (VSY = ±1.5V, VCM = VSY/2, TA = 25°C)
                      • Large signal voltage gain is 120dB typical
                      • Slew rate is 0.4V/µ typ at (RL = 100Kohm, CL = 30pF)
                      • Settling time is 23.4µs typ at (to 0.1%, 10V step, VSY = ±15V, VCM = VSY/2, VO = 0.0V, TA = 25°C)
                      • Voltage noise is 0.7µV p-p typ at (0.1Hz to 10Hz), operating temperature is −40°C to +125°C
                      • Package style is 14-lead thin shrink small outline package [TSSOP]

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      4Channels

                      Slew Rate Typ

                      0.4V/µs

                      IC Case / Package

                      TSSOP

                      Amplifier Type

                      General Purpose

                      Input Offset Voltage

                      35µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      4 Amplifier

                      Gain Bandwidth Product

                      786kHz

                      Supply Voltage Range

                      3V to 30V

                      No. of Pins

                      14Pins

                      Rail to Rail

                      Rail - Rail Input / Output (RRIO)

                      Input Bias Current

                      3nA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      TSSOP

                      Bandwidth

                      786kHz

                      Slew Rate

                      0.4V/µs

                      Technical Docs (2)

                      Simulation Model EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.