Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.4,857.210 |
10+ | Rs.4,563.150 |
25+ | Rs.3,974.160 |
348+ | Rs.3,894.680 |
Product Information
Product Overview
ADAQ4380-4BBCZ is a quad-channel precision data acquisition (DAQ) signal chain μModule solution that reduces the development cycle of a precision measurement system by transferring the signal chain design challenges of component selection, optimization, and layout from the designer to the device. Using system-in-package (SIP) technology, the ADAQ4380-4 reduces end system component count by combining multiple common signal processing and conditioning blocks into a single device. These blocks include a quad-channel, high resolution 16-bit, 4MSPS simultaneous sampling SAR ADC, low noise, fully differential ADC driver amplifier, a 3.3V precision voltage reference, low noise buffer amplifiers, and low-dropout linear regulator. Applications include lab grade battery test system, motor control current sense, motor control position feedback, sonar, power quality monitoring, data acquisition system, erbium-doped fibre amplifier (EDFA) applications, I and Q demodulation.
- Easy to use μModule® data acquisition system, guaranteed 16-bit no missing codes
- On-chip oversampling function, 2-bit resolution boost, out of range indicator (active-low ALERT)
- Integrated fully differential ADC driver with signal scaling
- Single-ended to differential conversion, high-speed serial interface
- Conversion rate is 4MSPS maximum, conversion time is 190ns maximum
- Differential nonlinearity error is ±0.5LSB typical at (all gains, VS- = 0V)
- Common-mode rejection ratio is 80dB typical at (∆VICM/∆VOSDIFF)
- 12.5MHz typical -3dB bandwidth at (gain = 0.3)
- Signal-to-noise ratio is 91.6dB typical at (gain = 0.3)
- Operating temperature range from -40°C to +105°C, 81-ball CSP-BGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit Micro Module Data Acquisition System
5.5V
81Pins
105°C
-
4.5V
CSPBGA
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate