Need more?
Quantity | Price |
---|---|
1+ | Rs.676.860 |
10+ | Rs.461.100 |
75+ | Rs.453.580 |
150+ | Rs.449.820 |
300+ | Rs.446.060 |
525+ | Rs.442.300 |
1050+ | Rs.438.540 |
Product Information
Product Overview
ADG1234 is a monolithic iCMOS® analogue switch comprising three independently selectable single-pole, double-throw SPDT switches and four independently selectable SPDT switches, respectively. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. An EN active high input on the ADG1234 enables or disables the device. When disabled, all channels are switched off. Application includes audio and video routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems communication systems.
- Rail-to-rail operation
- Break-before-make switching action
- Typical power consumption (<lt/>0.03μW)
- On resistance (RON) is 120 ohm typ (VS=±10V, IS=−1mA, VDD=+15V ± 10%, +25°C)
- Channel on leakage ID, IS (On) is ±0.02nA typ (+25°C, VS=VD=±10V)
- Typical -3 dB bandwidth is 900MHz typ (RL=50 ohm, CL=5pF)
- Operating temperature rating range from -40 to +125°C
- 20-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
± 5V to ± 16.5V
TSSOP
4Channels
475ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
475ohm
20Pins
120ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ADG1234YRUZ
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate