Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Switches, Multiplexers & Demultiplexers
                                                                                                      4. Switches / Multiplexers / Demultiplexers
                                                                                                      Print Page

                                                                                                      ADG1433YRUZ

                                                                                                      ANALOGUE SW, 3CH, SPDT, TSSOP-16

                                                                                                      ANALOG DEVICES ADG1433YRUZ
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoADG1433YRUZ
                                                                                                      Order Code4022076
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      92 In Stock

                                                                                                      Need more?

                                                                                                      92 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.820.810
                                                                                                      10+Rs.555.850
                                                                                                      96+Rs.410.500
                                                                                                      192+Rs.403.760
                                                                                                      288+Rs.397.010
                                                                                                      576+Rs.390.270
                                                                                                      1056+Rs.383.520
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.820.81
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ManufacturerANALOG DEVICES
                                                                                                      Manufacturer Part NoADG1433YRUZ
                                                                                                      Order Code4022076
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      IC FunctionAnalogue Switch
                                                                                                      Power Supply TypeSingle & Dual Supply
                                                                                                      On State Resistance Max9ohm
                                                                                                      Supply Voltage Range5V to 16.5V, ± 4.5V to ± 16.5V
                                                                                                      IC Case / PackageTSSOP
                                                                                                      No. of Pins16Pins
                                                                                                      No. of Channels3Channels
                                                                                                      On Resistance Typ4ohm
                                                                                                      On Resistance Max9ohm
                                                                                                      Switch ConfigurationSPDT
                                                                                                      Mux / Demux Configuration-
                                                                                                      InterfacesParallel
                                                                                                      IC MountingSurface Mount
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max125°C
                                                                                                      Product Range-
                                                                                                      Qualification-
                                                                                                      MSLMSL 1 - Unlimited
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      ADG1433YRUZ is a monolithic industrial CMOS (iCMOS®) analogue switch comprising three independently selectable single-pole, double-throw (SPDT) switches. All channels exhibit break-before-make switching actions that prevent momentary shorting when switching channels. The iCMOS modular manufacturing process combines high voltage, complementary metal-oxide semiconductor (CMOS), and bipolar technologies. It enables the development of a wide range of high-performance analogue ICs capable of 33V operation in a footprint that no other generation of high-voltage devices has been able to achieve. Typical applications are relay replacement, audio and video routing, automatic test equipment, data acquisition systems, temperature measurement systems, avionics, battery-powered systems, communication systems, medical equipment.

                                                                                                      • 3V logic-compatible inputs, up to 115mA continuous current per channel
                                                                                                      • Rail-to-rail operation, break-before-make switching action
                                                                                                      • On resistance, RON is 4ohm typ at +25°C, VS=±10V, IS=-10mA, ±15V DUAL SUPPLY
                                                                                                      • Source off leakage (off) is ±0.04nA typ at +25°C, VD=±10V, VS=±10V, ±15V DUAL SUPPLY
                                                                                                      • tON (active-low EN) is 140ns typ at +25°C, RL=100 ohm, CL=35pF, ±15V DUAL SUPPLY
                                                                                                      • Total harmonic distortion, THD + N is 0.025% typ at +25°C, RL=110 ohm, 15 V p-p, f=20Hz to 20KHz
                                                                                                      • Bandwidth -3dB is 200MHz typ at RL=50 ohm, CL=5pF, +25°C, ±15V DUAL SUPPLY
                                                                                                      • Channel-to-channel crosstalk is -70dB typ at RL=50 ohm, CL=5pF, f=1MHz, +25°C, ±15V DUAL SUPPLY
                                                                                                      • 16-lead thin shrink small outline package [TSSOP]
                                                                                                      • Temperature range from -40°C to +125°C

                                                                                                      Notes

                                                                                                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                      Technical Specifications

                                                                                                      IC Function

                                                                                                      Analogue Switch

                                                                                                      On State Resistance Max

                                                                                                      9ohm

                                                                                                      IC Case / Package

                                                                                                      TSSOP

                                                                                                      No. of Channels

                                                                                                      3Channels

                                                                                                      On Resistance Max

                                                                                                      9ohm

                                                                                                      Mux / Demux Configuration

                                                                                                      -

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Power Supply Type

                                                                                                      Single & Dual Supply

                                                                                                      Supply Voltage Range

                                                                                                      5V to 16.5V, ± 4.5V to ± 16.5V

                                                                                                      No. of Pins

                                                                                                      16Pins

                                                                                                      On Resistance Typ

                                                                                                      4ohm

                                                                                                      Switch Configuration

                                                                                                      SPDT

                                                                                                      Interfaces

                                                                                                      Parallel

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      -

                                                                                                      MSL

                                                                                                      MSL 1 - Unlimited

                                                                                                      Technical Docs (2)

                                                                                                      CAD CadSoft_EAGLE EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85365090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.