Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.734.950 |
10+ | Rs.494.030 |
96+ | Rs.362.130 |
192+ | Rs.334.760 |
288+ | Rs.334.500 |
576+ | Rs.334.360 |
1056+ | Rs.334.230 |
Product Information
Product Overview
ADG5236 is a monolithic CMOS device containing two independently selectable single-pole/double throw switches. An EN input enables or disables the device. When disabled, all channels switch off. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels upto the supplies are blocked. Both switches exhibit break-before-make switching action for use in multiplexer applications. The ultralow capacitance and charge injection of these switches make them ideal solutions for data acquisition and sample-and-hold applications, where low glitch and fast settling are required. Fast switching speed together with high signal bandwidth make the device suitable for video signal switching. It is used in application such as high voltage signal routing, automatic test equipment, analogue front-end circuits, precision data acquisition, industrial instrumentation, amplifier gain select, relay replacement etc.
- Latch-up immune under all circumstances
- Off source capacitance is 2.5pF typical at (VS = 0V, f = 1MHz)
- Off drain capacitance is 12pF typical at (VS = 0V, f = 1MHz)
- Charge injection is 0.6pC typical at (VS = 0V, RS = 0 ohm, CL = 1nF)
- Low leakage current is 0.4nA maximum at 85°C
- Dual-supply operation is ±9V to ±22V
- Single-supply operation is 9V to 40V, fully specified at ±15V, ±20V, +12V, and +36V
- VSS to VDD analogue signal range, -3dB bandwidth is 266MHz typical at (RL = 50 ohm, CL = 5pF)
- Operating temperature is -40°C to +125°C
- Package style is 16-lead thin shrink small outline [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
500ohm
TSSOP
2Channels
500ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
9V to 40V, ± 9V to ± 22V
16Pins
140ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate