60 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | Rs.1,408.930 |
20+ | Rs.902.070 |
40+ | Rs.830.530 |
100+ | Rs.814.080 |
260+ | Rs.797.630 |
500+ | Rs.781.180 |
Product Information
Product Overview
ADG528A is a CMOS monolithic analogue multiplexer with eight channels respectively. On-chip latches facilitate microprocessor interfacing. The device switches one of eight inputs to a common output, depending on the state of three binary addresses and an enable input. This device has TTL and 5V CMOS logic-compatible digital inputs. It is designed on an enhanced LC²MOS process, which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. This device can comfortably operate anywhere in the 10.8V to 16.5V single- or dual-supply range. This multiplexer also features high switching and low RON.
- VSS to VDD analogue signal range
- Single-/dual-supply specifications
- Microprocessor compatible (100ns WR pulse)
- On resistance is 280 ohm typical at (-10V ≤ VS ≤ +10V, IDS = 1mA)
- Power dissipation is 10mW typical
- OFF isolation is 68dB typical at (VEN = 0.8V, RL = 1Kohm, CL = 15pF)
- Operating temperature is -40°C to +85°C
- Package style is 18-lead PDIP
- Operating temperature is -40°C to +85°C
- Package style is 18-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single Supply
10.8V to 16.5V, ± 10.8V to ± 16.5V
18Pins
280ohm
-
-
-40°C
-
No SVHC (21-Jan-2025)
1Circuits
700ohm
DIP
1Channels
700ohm
8:1
Through Hole
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate