Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      ADG707BRUZ

                      Multiplexer, Analog, 8:1, 2 Circuits, 11 ohm, 1.8 to 5.5 V, ± 2.5 to ± 2.75V, TSSOP-28

                      ANALOG DEVICES ADG707BRUZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADG707BRUZ
                      Order Code4032534
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      33 In Stock

                      100 more incoming. You can reserve stock now

                      33 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.694.260
                      10+Rs.490.680
                      50+Rs.419.340
                      100+Rs.414.990
                      250+Rs.407.590
                      500+Rs.403.880
                      1000+Rs.400.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.694.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADG707BRUZ
                      Order Code4032534
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Multiplexer
                      No. of Circuits2Circuits
                      Power Supply TypeSingle & Dual Supply
                      Supply Voltage Range1.8V to 5.5V, ± 2.25V to ± 2.75V
                      On State Resistance Max11ohm
                      IC Case / PackageTSSOP
                      No. of Pins28Pins
                      No. of Channels2Channels
                      On Resistance Typ2.5ohm
                      On Resistance Max11ohm
                      Switch Configuration-
                      Mux / Demux Configuration8:1
                      InterfacesParallel
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADG707 low-voltage, CMOS analogue multiplexer comprising eight differential channels. It switches one of eight differential inputs to a common differential output as determined by the 3-bit binary address lines A0, A1, and A2. An EN input on this device is used to enable or disable the device. When disabled, all channels are switched OFF. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. This device is also designed to operate from a dual supply of ±2.5V. Application includes data acquisition system, communication system, relay replacement, audio and video switching, battery-powered systems.

                      • Differential 8-to-1 multiplexer
                      • Analog signal range from 0V to VDD (-40°C to 85°C, VDD=5V ±10%)
                      • Typical ON resistance flatness (RFLAT(ON) is 0.5ohm (VS=0V to VDD, IDS=10mA, 25°C)
                      • Minimum input high voltage is 24V (-40°C to 85°C, (VDD=5V ±10%)
                      • Typical –3dB bandwidth is 36MHz ( RL=50 ohm, CL=5pF, Test Circuit 9)
                      • Low-power consumption, TTL/CMOS-compatible inputs
                      • 28-lead thin shrink small outline package [TSSOP]
                      • Temperature range from -40°C to 85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Analogue Multiplexer

                      Power Supply Type

                      Single & Dual Supply

                      On State Resistance Max

                      11ohm

                      No. of Pins

                      28Pins

                      On Resistance Typ

                      2.5ohm

                      Switch Configuration

                      -

                      Interfaces

                      Parallel

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      No. of Circuits

                      2Circuits

                      Supply Voltage Range

                      1.8V to 5.5V, ± 2.25V to ± 2.75V

                      IC Case / Package

                      TSSOP

                      No. of Channels

                      2Channels

                      On Resistance Max

                      11ohm

                      Mux / Demux Configuration

                      8:1

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.