Need more?
Quantity | Price |
---|---|
1+ | Rs.263.610 |
10+ | Rs.197.490 |
25+ | Rs.180.960 |
100+ | Rs.162.690 |
250+ | Rs.153.120 |
500+ | Rs.133.110 |
2500+ | Rs.131.370 |
Product Information
Product Overview
ADG719 is a monolithic CMOS SPDT switch. This switch is designed on a submicron process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents. It can operate from a single-supply range of 1.8V to 5.5V, making it ideal for battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices, Inc. Each switch of the device conducts equally well in both directions when on. The device exhibits break-before-make switching action. It is widely used in application such as battery-powered systems, communication systems, sample-and-hold systems, audio signal routing, video switching, mechanical reed relay replacement etc.
- Single supply operation is 1.8V to 5.5V
- On resistance is 4 ohm maximum
- On resistance flatness is 0.75 ohm typ
- −3dB bandwidth is <gt/> 200MHz
- Fast switching time is tON = 12ns, tOFF = 6ns
- Typical power consumption is <lt/> 0.01μW
- TTL/CMOS compatible, rail-to-rail operation
- Channel-to-channel crosstalk is −62dB typ at (RL = 50 ohm, CL = 5pF, f = 10MHz)
- Operating temperature range is−40°C to +125°C
- Packaging style is 6-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch, Analogue Multiplexer
4ohm
SOT-23
1Channels
4ohm
2:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
6Pins
2.5ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for ADG719BRTZ-500RL7
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate