Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      ADG819BRTZ-500RL7

                      ANALOGUE SW, ANALOGUE MUXSPDT, SOT-23-6

                      ANALOG DEVICES ADG819BRTZ-500RL7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADG819BRTZ-500RL7
                      Order Code4022365
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      145 In Stock

                      Need more?

                      145 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.331.470
                      10+Rs.236.640
                      25+Rs.212.280
                      100+Rs.194.010
                      250+Rs.179.220
                      500+Rs.153.120
                      2500+Rs.151.380
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      Rs.331.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADG819BRTZ-500RL7
                      Order Code4022365
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Switch, Analogue Multiplexer
                      Power Supply TypeSingle Supply
                      On State Resistance Max1.4ohm
                      Supply Voltage Range1.8V to 5.5V
                      IC Case / PackageSOT-23
                      No. of Pins6Pins
                      No. of Channels1Channels
                      On Resistance Typ0.5ohm
                      On Resistance Max0.6ohm
                      Switch ConfigurationSPDT
                      Mux / Demux Configuration2:1
                      Interfaces-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADG819 is a monolithic, CMOS, single-pole, double-throw (SPDT) switch. This switch is designed on a submicron process that provides low power dissipation yet gives high switching speed, low on resistance, and low leakage currents. Low power consumption and an operating supply range of 1.8V to 5.5V make the device ideal for battery-powered, portable instruments. Each switch of the device conducts equally well in both directions when on. The device exhibits break-before-make switching action, thus preventing momentary shorting when switching channels. It is widely used in application such as power routing, battery-powered systems, communication systems, data acquisition systems, cellular phones, modems, PCMCIA cards, hard drives, relay replacement etc.

                      • Low on resistance is 0.8 ohm maximum at 125°C
                      • On resistance flatness is 0.25 ohm maximum
                      • Current carrying capability is 200mA
                      • Rail-to-rail operation, fast switching times
                      • Typical power consumption is <lt/>0.01µW typ
                      • TTL-/CMOS-compatible inputs, pin compatible with the ADG719
                      • tON is 35ns typ, tOFF is 10ns typ
                      • Channel-to-channel crosstalk is –72dB typ at (RL = 50 ohm, CL = 5pF, f = 100KHz)
                      • –3dB bandwidth is 17MHz typ, operating temperature is –40°C to +125°C
                      • Package style is 6-lead small outline transistor package [SOT-23]

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Analogue Switch, Analogue Multiplexer

                      On State Resistance Max

                      1.4ohm

                      IC Case / Package

                      SOT-23

                      No. of Channels

                      1Channels

                      On Resistance Max

                      0.6ohm

                      Mux / Demux Configuration

                      2:1

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Supply Type

                      Single Supply

                      Supply Voltage Range

                      1.8V to 5.5V

                      No. of Pins

                      6Pins

                      On Resistance Typ

                      0.5ohm

                      Switch Configuration

                      SPDT

                      Interfaces

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (4)

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Simulation Model EN

                      Technical Data Sheet EN

                      Alternatives for ADG819BRTZ-500RL7

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85365090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000212
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.