Need more?
Quantity | Price |
---|---|
1+ | Rs.291.450 |
10+ | Rs.219.240 |
50+ | Rs.189.660 |
100+ | Rs.180.090 |
250+ | Rs.165.300 |
500+ | Rs.147.900 |
2500+ | Rs.146.560 |
Product Information
Product Overview
ADM489ABRMZ is a low-power, differential line transceiver suitable for communication on multipoint bus transmission lines. This device is intended for balanced data transmission and complies with both RS-485 and RS-422 standards of the Electronics Industries Association (EIA). It contains a single differential line driver and a single differential line receiver, making them suitable for full-duplex data transfer. It contains an additional receiver and driver enable control. Excessive power dissipation that is caused by bus contention or output shorting is prevented by a thermal shutdown circuit. This feature forces the driver output into a high impedance state if, during fault conditions, a significant temperature increase is detected in the internal driver circuitry. It is used in applications such as low-power RS-485 and RS-422 systems, DTE-DCE interface, packet switching, local area networks, data concentration, data multiplexers, and integrated services digital network (ISDN).
- Complies with ANSI TIA/EIA-485-A-1998 and ISO 8482: 1987€
- Connect up to 32 nodes on the bus, reduced slew rate for low EM interference
- Short-circuit protection, ±4kV HBM ESD protection on all pins
- Power supply current is 30µA typical at (DE = 0V (disabled))
- Propagation delay input to output (driver) is 2000ns maximum at (VCC = 5V ±10%)
- Driver rise/fall time is 2000ns maximum at (VCC = 5V ±10%)
- Maximum data rate is 250Kbps minimum at (VCC = 5V ±10%)
- Input resistance (receiver) is 12Kohm minimum at (-7 V ≤ VCM ≤ +12V)
- Operating temperature range from -40°C to +85°C
- 10-lead mini small outline [MSOP] package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
5.5V
10Pins
±4 kV (HBM)
-40°C
-
No SVHC (07-Jul-2017)
1Receivers
Full Duplex
4.5V
MSOP
32
Open
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate