1,500 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | Rs.631.920 |
10+ | Rs.421.050 |
25+ | Rs.366.070 |
100+ | Rs.303.900 |
250+ | Rs.273.380 |
500+ | Rs.270.870 |
1500+ | Rs.269.040 |
Product Information
Product Overview
ADM7172 is a CMOS, low dropout linear regulator (LDO). It operates from 2.3V to 6.5V and provides upto 2A of output current. This high output current LDO is ideal for regulation of high performance analog and mixed-signal circuits operating from 6V down to 1.2V rails. Using an advanced proprietary architecture, the device provides high power supply rejection and low noise, and achieves excellent line and load transient response with just a small 4.7µF ceramic output capacitor. It is widely used in application such as regulation to noise sensitive applications: ADC and DAC circuits, precision amplifiers, PLLs/VCOs, and clocking ICs, communications and infrastructure, medical and healthcare, industrial and instrumentation etc.
- Low noise is 5µV rms independent of output voltage at 100Hz to 100kHz
- Fast transient response is 1.5μs typ for 1mA to 1.5A load step
- Power supply rejection ratio is 60dB typ at (100 kHz, VIN = 4V, VOUT = 3V, ILOAD = 1.5A, CSS = 0nF)
- Low dropout voltage is 172mV typ at (ILOAD = 2A, VOUT = 3V)
- Initial accuracy is −0.5% (minimum), +1% (maximum)
- Accuracy over line, load, and temperature is ±1.5%
- Quiescent current is 0.7mA typ at (ILOAD = 0µA)
- Low shutdown current is 0.25μA typ at (VIN = 5V)
- Precision enable, adjustable soft start, output voltage is 5V
- Operating temperature is -40°C to +125°C, packaging style is 8-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
6.5V
5V
-
Positive Output
2A
172mV
LFCSP-EP
-40°C
5V 2A LDO Voltage Regulators
No SVHC (21-Jan-2025)
2.3V
1Outputs
5V
-
2A
172mV
Surface Mount
8Pins
125°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate