Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      ADP3301ARZ-3.3

                      LDO Voltage Regulator, Fixed, 3 V to 12 V in, 0.1 V Dout, 0.1 A out, NSOIC-8

                      ANALOG DEVICES ADP3301ARZ-3.3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADP3301ARZ-3.3
                      Order Code4026881
                      Product Range3.3V 100mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      403 In Stock

                      Need more?

                      2 Delivery in 3-5 Business Days(SG stock)
                      401 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.401.070
                      10+Rs.274.920
                      98+Rs.243.600
                      196+Rs.232.580
                      294+Rs.221.560
                      588+Rs.210.540
                      2548+Rs.207.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.401.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADP3301ARZ-3.3
                      Order Code4026881
                      Product Range3.3V 100mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min3V
                      Input Voltage Max12V
                      No. of Outputs1Outputs
                      Output Voltage Nom3.3V
                      Output Voltage - Nom3.3V
                      Output Voltage Min-
                      Output Voltage Max-
                      PolarityPositive Output
                      Output Current Max100mA
                      Max Output Current100mA
                      Dropout Voltage Typ @ Current100mV
                      Dropout Voltage - Typ @ Current100mV
                      IC MountingSurface Mount
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range3.3V 100mA LDO Voltage Regulators
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADP3301 is a member of the ADP330x family of precision low dropout anyCAP™* voltage regulator. This stands out from the conventional LDOs with a novel architecture, an enhanced process and a new package. Its patented design includes a noninverting wideband driver and a stage that permits the use of an internal “pole splitting” capacitor to stabilize the feedback loop with a single output capacitor as small as 0.47µF. This device is stable with any type of capacitor regardless of its ESR (equivalent serial resistance) value, including ceramic types (MLCC) for space restricted applications. It features an error flag that signals when the device is about to lose regulation or when the short circuit or thermal overload protection is activated. Typical applications are cellular telephones, notebook, palmtop computers, battery powered systems, portable instruments, post regulator for switching supplies, bar code scanners.

                      • Current and thermal limiting, low noise, dropout detector
                      • Excellent line and load regulations
                      • Output voltage accuracy range from –0.8 to 0.8% (TA=+25°C, VIN=7V, CIN=0.47mF, COUT=0.47mF)
                      • Line regulation is 0.024mV/V typical (VIN=nom VOUT +0.3V to 12V, TA=+25°C, CIN=0.47mF, COUT=0.47mF)
                      • Load regulation is 0.014mV/mA typical (IL=0.1mA to 100mA, TA=+25°C, CIN=0.47mF, COUT=0.47mF)
                      • Ground current is 2mA maximum (IL=100mA, VIN=7V, CIN=0.47mF, COUT=0.47mF)
                      • Dropout voltage is 0.1V typical (IL=100mA, VIN=7V, CIN=0.47mF, COUT=0.47mF)
                      • Output noise at 5V output is 100µV rms typical (CNR=0, f=10Hz–100KHz, VIN=7V, CIN/COUT=0.47mF)
                      • 3.3V output voltage
                      • 8-lead SOIC-N package, -40°C to +85°C temperature range

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      12V

                      Output Voltage Nom

                      3.3V

                      Output Voltage Min

                      -

                      Polarity

                      Positive Output

                      Max Output Current

                      100mA

                      Dropout Voltage - Typ @ Current

                      100mV

                      IC Case / Package

                      NSOIC

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3.3V 100mA LDO Voltage Regulators

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      3V

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      3.3V

                      Output Voltage Max

                      -

                      Output Current Max

                      100mA

                      Dropout Voltage Typ @ Current

                      100mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.