Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      ADPL44002AUJZ-2.5-R7

                      LDO Voltage Regulator, Fixed, 2.7 V to 40 V in, 220 mV at 200 mA Drop, 2.5 V/200 mA Out, TSOT-5

                      ANALOG DEVICES ADPL44002AUJZ-2.5-R7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADPL44002AUJZ-2.5-R7
                      Order Code4627509
                      Product Range2.5V 200mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      2,955 In Stock

                      Need more?

                      2955 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.68.870
                      10+Rs.49.210
                      25+Rs.44.290
                      100+Rs.38.880
                      250+Rs.35.860
                      500+Rs.33.460
                      3000+Rs.32.110
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      Rs.68.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADPL44002AUJZ-2.5-R7
                      Order Code4627509
                      Product Range2.5V 200mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min2.7V
                      Input Voltage Max40V
                      No. of Outputs1Outputs
                      Output Voltage - Nom2.5V
                      Output Voltage Min-
                      Output Voltage Max-
                      PolarityPositive Output
                      Max Output Current200mA
                      Dropout Voltage - Typ @ Current220mV at 200mA
                      IC MountingSurface Mount
                      IC Case / PackageTSOT
                      No. of Pins5Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range2.5V 200mA LDO Voltage Regulators
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADPL44002AUJZ-2.5-R7 is a CMOS, low-noise, low-dropout (LDO) linear regulator. This high-input-voltage LDO is ideal for the regulation of high-performance analogue and mixed-signal circuits operating from 39V down to 1.2V rails. Using an advanced proprietary architecture, the device provides high power supply rejection, low noise, and achieves excellent line and load transient response with a small 2.2µF ceramic output capacitor. Applications include regulation to noise-sensitive applications (ADC, DAC circuits, precision amplifiers, power for VCO VTUNE control), communications and infrastructure, medical and healthcare, industrial and instrumentation.

                      • Precision enable, 2.7V to 40V input voltage range
                      • Operating supply current is 80µA typ at IOUT=0µA, TA=25°C
                      • Output voltage accuracy is 1% max at IOUT=10mA, TJ=25°C
                      • Sense input bias current is 10nA typ at 100μA < IOUT < 200mA VIN=(VOUT + 1V) to 40V
                      • Dropout voltage is 30mV typ at IOUT=10mA, TA=25°C
                      • Leakage current is 0.04µA typ at EN=VIN or GND, 2.7V ≤ VIN ≤ 40V, TA=25°C
                      • Output noise is 20µVRMS typ at 10Hz to 100kHz, all output voltage options
                      • 2.5V output voltage
                      • 5-lead TSOT package
                      • Temperature range from -40°C to +125°C

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      40V

                      Output Voltage - Nom

                      2.5V

                      Output Voltage Max

                      -

                      Max Output Current

                      200mA

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      5Pins

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      2.7V

                      No. of Outputs

                      1Outputs

                      Output Voltage Min

                      -

                      Polarity

                      Positive Output

                      Dropout Voltage - Typ @ Current

                      220mV at 200mA

                      IC Case / Package

                      TSOT

                      Operating Temperature Min

                      -40°C

                      Product Range

                      2.5V 200mA LDO Voltage Regulators

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.