Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      ADTL082ARZ-REEL

                      Operational Amplifier, 2 Channels, 5 MHz, 20 V/µs, 8V to 36V, NSOIC, 8 Pins

                      ANALOG DEVICES ADTL082ARZ-REEL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADTL082ARZ-REEL
                      Order Code4218337
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,500 In Stock

                      Need more?

                      2500 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      2500+Rs.55.490
                      7500+Rs.55.120
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 2500
                      Multiple: 2500
                      Rs.138,725.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADTL082ARZ-REEL
                      Order Code4218337
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gain Bandwidth Product5MHz
                      Slew Rate Typ20V/µs
                      Supply Voltage Range8V to 36V
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      Amplifier TypeJFET
                      Rail to Rail-
                      Input Offset Voltage1.5mV
                      Input Bias Current2pA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleNSOIC
                      Automotive Qualification Standard-
                      Bandwidth5MHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate20V/µs

                      Product Overview

                      ADTL082 is a JFET input amplifier that provide industry-leading performance over TL08x devices. It offers lower noise, offset voltage, offset drift over temperature, and bias current over the TL08x. In addition, this device has better common-mode rejection and slew rates. This op-amp is ideal for various applications, including process control, industrial and instrumentation equipment, active filtering, data conversion, buffering, and power control and monitoring. It is used in applications such as general-purpose amplification, power control and monitoring, active filters, industrial/process control, data acquisition, sample and hold circuits, integrators, input buffering.

                      • Offset voltage is 1.5mV typical at (VCC = ±15V, VCM = 0V, TA = 25°C)
                      • Input bias current is 2pA typical at (VCC = ±15V, VCM = 0V, TA = 25°C)
                      • Common-mode rejection ratio is 86dB typical at (VCM = -11V to +15V)
                      • Large signal voltage gain is 200V/mV typical at (RL = 2Kohm, TA = 25°C)
                      • Slew rate is 20V/μs typical at (VCC = ±15V, VCM = 0V, TA = 25°C)
                      • Gain bandwidth product is 5MHz typical at (VCC = ±15V, VCM = 0V, TA = 25°C)
                      • Total harmonic distortion is 0.001% typical at (VCC = ±15V, VCM = 0V, TA = 25°C)
                      • Voltage noise density is 16nV/√Hz typical at (VCC = ±15V, VCM = 0V, TA = 25°C)
                      • Supply current per amplifier is 1.2mA typical at (VCC = ±15V, VCM = 0V, TA = 25°C)
                      • Operating temperature is -40°C to +125°C, package style is 8-lead SOIC_N

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      20V/µs

                      IC Case / Package

                      NSOIC

                      Amplifier Type

                      JFET

                      Input Offset Voltage

                      1.5mV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Amplifier Case Style

                      NSOIC

                      Bandwidth

                      5MHz

                      Slew Rate

                      20V/µs

                      Gain Bandwidth Product

                      5MHz

                      Supply Voltage Range

                      8V to 36V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      -

                      Input Bias Current

                      2pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.